
2962609 | |
---|---|
DigiKey Part Number | 277-7240-ND |
Manufacturer | |
Manufacturer Product Number | 2962609 |
Description | INTERFACE MOD HDR 40POS 16-26AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 25VAC, 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 4.961" (126.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 16-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,835.59000 | $2,835.59 |