2949787
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2949787
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2949787

DigiKey Part Number
277-5130-ND
Manufacturer
Manufacturer Product Number
2949787
Description
RELAY GEN PURPOSE SPDT 5A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2949787 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Coil Current
21 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
9 ms
Release Time
10 ms
Operating Temperature
-20°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,258.67000$1,258.67
Manufacturers Standard Package