
2908443 | |
|---|---|
DigiKey Part Number | 277-2908443TR-ND - Tape & Reel (TR) 277-2908443CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2908443 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.95000 | $70.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $60.22165 | $12,044.33 |
| 400 | $57.37065 | $22,948.26 |
| 600 | $56.00088 | $33,600.53 |
| 1,000 | $54.53979 | $54,539.79 |
| 1,400 | $53.71723 | $75,204.12 |











