Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907521

DigiKey Part Number
277-2907521-ND
Manufacturer
Manufacturer Product Number
2907521
Description
RELAY BASE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Industrial Relays
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 11,840
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.71000$33.71