2907445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2907445
2907445
2907445

2907445

DigiKey Part Number
277-16936-ND
Manufacturer
Manufacturer Product Number
2907445
Description
PLC-V8C/SC-24DC/SAM2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2907445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital (6), Analog/Digital (2)
Number of Outputs and Type
8 - Solid State
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
USB
Memory Size
-
Mounting Type
Chassis Mount
Features
-
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP20
Software
LOGIC+
Approval Agency
cUL, cULus, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$992.78000$992.78
10$991.13300$9,911.33
Manufacturers Standard Package