AC or DC DIN Rail Power Supply 1 Output 48V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904627

DigiKey Part Number
277-2904627-ND
Manufacturer
Manufacturer Product Number
2904627
Description
AC/DC DIN RAIL SUPPLY 48V 960W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
EDA/CAD Models
2904627 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 550 VAC (3 Phase), 360 ~ 550 VAC (2 Phase)
DC Voltage - Input (Min)
226.2V
DC Voltage - Input (Max)
390V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
960W
Voltage - Isolation
4 kV
Applications
Laboratory
Efficiency
96.2%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm)
Approval Agency
CB, CSA, UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,790.32000$5,790.32
Manufacturers Standard Package