2904274
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904274

DigiKey Part Number
277-17328-ND
Manufacturer
Manufacturer Product Number
2904274
Description
INTERFACE MOD DSUB FMALE 44POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
44 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2904274 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
44
Features
-
Voltage - Rated
125VAC/DC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
3.248" (82.50mm)
Width
2.984" (75.79mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,161.21000$1,161.21
Manufacturers Standard Package