
2903794 | |
---|---|
DigiKey Part Number | 277-14865-ND |
Manufacturer | |
Manufacturer Product Number | 2903794 |
Description | INTERFACE MOD HDR 50POS 14-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903794 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 60VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.650" (92.71mm) | |
Width | 2.984" (75.79mm) | |
Wire Gauge | 14-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $900.99000 | $900.99 |