
2903182 | |
|---|---|
DigiKey Part Number | 277-17323-ND |
Manufacturer | |
Manufacturer Product Number | 2903182 |
Description | TAPE SEALING BLACK 3/4"X3.3YDS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Adhesive Black 0.75" (19.05mm) 3/4" X 10' (3.0m) 3.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0295" (29.5 mils, 0.750mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 10' (3.0m) 3.3 yds | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.61000 | $255.61 |

