
2903171 | |
---|---|
DigiKey Part Number | 277-16816-ND |
Manufacturer | |
Manufacturer Product Number | 2903171 |
Description | RELAY TIME DELAY 0.1A 48V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Delay 0.1A @ 48VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2903171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 0.1A @ 48VDC | |
Voltage - Supply | 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $609.50000 | $609.50 |