RF Transceiver, Modem 900MHz FHSS RS-232, RS-485 500kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901540

DigiKey Part Number
277-11075-ND
Manufacturer
Manufacturer Product Number
2901540
Description
900 MHZ RADIOLINE RADIO MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Transceiver, Modem 900MHz FHSS RS-232, RS-485 500kbps
Datasheet
 Datasheet
EDA/CAD Models
2901540 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Function
Transceiver, Modem
Modulation or Protocol
FHSS
Frequency
900MHz
Applications
General Purpose
Interface
RS-232, RS-485
Sensitivity
-112dBm
Power - Output
-
Data Rate (Max)
500kbps
Features
-
Voltage - Supply
10.8V ~ 30.5V
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,804.61000$6,804.61
Manufacturers Standard Package