
2903465 | |
|---|---|
DigiKey Part Number | 2903465-ND |
Manufacturer | |
Manufacturer Product Number | 2903465 |
Description | CBL ASSY USB-A M TO RJ45 M |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB A Male Plug to RJ45 Male | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

