
2900622 | |
|---|---|
DigiKey Part Number | 2900622-ND |
Manufacturer | |
Manufacturer Product Number | 2900622 |
Description | CONN TERM BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC C300 To D-Sub, Male Pins, 37 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2900622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC C300 | |
Convert To (Adapter End) | D-Sub, Male Pins, 37 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | 12-30 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,609.19000 | $1,609.19 |

