Network Switch - Managed 16 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891058

DigiKey Part Number
277-11061-ND
Manufacturer
Manufacturer Product Number
2891058
Description
NETWORK SWITCH-MANAGED 16 PORT
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
2891058 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,178.00000$13,178.00
Manufacturers Standard Package