
2868693 | |
|---|---|
DigiKey Part Number | 277-10006-ND |
Manufacturer | |
Manufacturer Product Number | 2868693 |
Description | UPS 18.5VDC 1.4AH DIN RAIL |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) 12V |
Datasheet | Datasheet |
EDA/CAD Models | 2868693 Models |
Category | Form Din Rail |
Manufacturer Phoenix Contact | Voltage - Output 12V |
Series | Size / Dimension 2.402" L x 4.252" W (61.00mm x 108.00mm) |
Packaging Bulk | Height 3.543" (90.00mm) |
Part Status Obsolete | Weight 1.3 lbs (589.7 g) |
Type Standby (No Regulation) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1082548 | Phoenix Contact | 3 | 277-1082548-ND | $937.85000 | Direct |


