2833770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2833770

DigiKey Part Number
277-5163-ND
Manufacturer
Manufacturer Product Number
2833770
Description
DIODE MODULE 12-24VDC IN
Customer Reference
Detailed Description
Diode Pluggable into DIN Rail Base Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Technology
-
Current - Average Rectified (Io)
-
Speed
-
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/10/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$16.29900$162.99
Manufacturers Standard Package