
2816399 | |
---|---|
DigiKey Part Number | 277-7110-ND |
Manufacturer | |
Manufacturer Product Number | 2816399 |
Description | SPD TYPE 2 440VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 440VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2816399 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 440VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 2.2 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | CB, CCA, cUL, cULus, EAC, GL, KEMA, OVE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $959.60000 | $959.60 |