
2814113 | |
---|---|
DigiKey Part Number | 277-11058-ND |
Manufacturer | |
Manufacturer Product Number | 2814113 |
Description | SENSOR ANALOG REMOTE MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Remote Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Analog, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current and Voltage | |
Voltage - Supply | 18V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 65°C | |
Mounting Type | DIN Rail | |
Package / Case | Module, Terminal Block | |
Supplier Device Package | Module |