


2800928 | |
---|---|
DigiKey Part Number | 277-14698-ND |
Manufacturer | |
Manufacturer Product Number | 2800928 |
Description | CIR BRKR SOLID STATE |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 10A AC 24 V DC Slide Switch Holder |
Datasheet | Datasheet |
EDA/CAD Models | 2800928 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $396.37000 | $396.37 |