Circuit Breaker Thermal Magnetic 2A 277 V AC 80 V DC Slide Switch Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 277 V AC 80 V DC Slide Switch Holder
Circuit Breaker Basics - Another Teaching Moment

2800881

DigiKey Part Number
277-8152-ND
Manufacturer
Manufacturer Product Number
2800881
Description
CIR BRKR THRMMAG 2A 277VAC 80VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC 80 V DC Slide Switch Holder
Datasheet
 Datasheet
EDA/CAD Models
2800881 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
277 V
Voltage Rating - DC
80 V
Actuator Type
Slide Switch
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$801.02000$801.02
Manufacturers Standard Package