
2723152 | |
---|---|
DigiKey Part Number | 2723152-ND |
Manufacturer | |
Manufacturer Product Number | 2723152 |
Description | CABLE 9COND 17AWG/24AWG BLK SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (3 Twisted Pairs + 3) Conductor Multi-Conductor Cable Black 17 AWG, 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 (3 Twisted Pairs + 3) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.382" (9.70mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Voltage | 250 V | |
Operating Temperature | -30°C ~ 70°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.12000 | $112.12 |