
2713492 | |
|---|---|
DigiKey Part Number | 277-9262-ND |
Manufacturer | |
Manufacturer Product Number | 2713492 |
Description | 8POS ELECTRONIC HOUSING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713492 Models |
Category | Features Positions - 8 |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.06000 | $216.06 |
| 10 | $149.96000 | $1,499.60 |


