cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702491

DigiKey Part Number
2702491-ND
Manufacturer
Manufacturer Product Number
2702491
Description
LED MOD COOL WHT RECT 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
460lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
65
Viewing Angle
40°
Features
IP67, IPX9
Size / Dimension
284.00mm L x 74.00mm W
Height
20.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.