
2702485 | |
---|---|
DigiKey Part Number | 2702485-ND |
Manufacturer | |
Manufacturer Product Number | 2702485 |
Description | LED MOD COOL WHT RECT 5000K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | 2702485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1350lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 85 | |
Viewing Angle | 75°, 95° | |
Features | IP67, With Connector | |
Size / Dimension | 510.00mm L x 70.00mm W | |
Height | 58.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,330.48000 | $4,330.48 |