
2702131 | |
---|---|
DigiKey Part Number | 2702131-ND |
Manufacturer | |
Manufacturer Product Number | 2702131 |
Description | COMMUNICATIONS MOD 8 DIG 4SS 24V |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2702131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.725 lb (328.85 g) |