
2701235 | |
---|---|
DigiKey Part Number | 2701235-ND |
Manufacturer | |
Manufacturer Product Number | 2701235 |
Description | TEMP CTRL MOD 8 ANALOG 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, GL, NK, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,744.99000 | $7,744.99 |