
2700582 | |
|---|---|
DigiKey Part Number | 277-2700582-ND |
Manufacturer | |
Manufacturer Product Number | 2700582 |
Description | PSR-PC32-2NO-1NC-24-230UC-SP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2700582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24 ~ 230VAC/DC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator, Varistor | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 100 ms | |
Release Time | 200 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,710.07000 | $1,710.07 |


