2700486
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700486

DigiKey Part Number
277-16708-ND
Manufacturer
Manufacturer Product Number
2700486
Description
CONTROL LOGIC 8 IN 4 OUT 12V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12VDC
Datasheet
 Datasheet
EDA/CAD Models
2700486 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
3 Modules Max
Voltage - Supply
12VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Option Cards Available
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Software
nanoNavigator
Approval Agency
UL
Weight
0.794 lb (360.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,442.16000$1,442.16
Manufacturers Standard Package