2688297
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2688297

DigiKey Part Number
2688297-ND
Manufacturer
Manufacturer Product Number
2688297
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2688297 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
0.236 lb (107.05 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,916.24000$1,916.24
Manufacturers Standard Package