2305871
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305871

DigiKey Part Number
277-9222-ND
Manufacturer
Manufacturer Product Number
2305871
Description
CABLE ASSEMBLY INTERFACE 1.64'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2305871 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Individual Ferrule Leads
Specifications
Interface
Number of Positions
50, 50
Length
1.64' (500.00mm)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$766.40000$766.40
Manufacturers Standard Package