2305460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305460

DigiKey Part Number
2305460-ND
Manufacturer
Manufacturer Product Number
2305460
Description
CABLE ASSY DB15 SHIELDED GRAY 3M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
EDA/CAD Models
2305460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
9.84' (3.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
Communication
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$641.19000$641.19
Manufacturers Standard Package