
2203553 | |
|---|---|
DigiKey Part Number | 277-2203553-ND |
Manufacturer | |
Manufacturer Product Number | 2203553 |
Description | GRAPHIC DISPLAY TFT - 15" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive TFT - Color LVDS 15" (381.00mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
EDA/CAD Models | 2203553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 15" (381.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,857.51000 | $4,857.51 |

