2202542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202542

DigiKey Part Number
277-2202542-ND
Manufacturer
Manufacturer Product Number
2202542
Description
ME MAX/16 2-2 TBUS DEV-PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Housing 3.906" L x 3.748" W x 0.063" H (99.20mm x 95.20mm x 1.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2202542 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
-
Size / Dimension
3.906" L x 3.748" W x 0.063" H (99.20mm x 95.20mm x 1.60mm)
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$236.09000$236.09
5$228.12600$1,140.63
Manufacturers Standard Package