
2202231 | |
---|---|
DigiKey Part Number | 2202231-ND |
Manufacturer | |
Manufacturer Product Number | 2202231 |
Description | HOUSING COMPONENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $80.59100 | $805.91 |