
2201842 | |
|---|---|
DigiKey Part Number | 2201842-ND |
Manufacturer | |
Manufacturer Product Number | 2201842 |
Description | COMPONENT HOUSING COLOR: BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Filler Plug 0.886" W (22.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | EH Series | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.71240 | $235.62 |











