Plastic, ABS Housing 2.067" W (52.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201828

DigiKey Part Number
277-10450-ND
Manufacturer
Manufacturer Product Number
2201828
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 2.067" W (52.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201828 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Housing
Features
-
For Use With/Related Products
52.5mm Wide Housing
Size / Dimension
2.067" W (52.50mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.38000$21.38
5$19.10600$95.53
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 4
Unit Price: $35.68000