


2201499 | |
---|---|
DigiKey Part Number | 277-10000-ND |
Manufacturer | |
Manufacturer Product Number | 2201499 |
Description | HOUSING BASE 10/10 BUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201499 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $261.03700 | $2,610.37 |