


2201493 | |
---|---|
DigiKey Part Number | 277-9994-ND |
Manufacturer | |
Manufacturer Product Number | 2201493 |
Description | CONNECTION TECHNOLOGY CARRIER HD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201493 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Polyamide |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $466.31800 | $4,663.18 |