
2200461 | |
---|---|
DigiKey Part Number | 277-10384-ND |
Manufacturer | |
Manufacturer Product Number | 2200461 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.756" W (70.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 70mm Wide Housing | |
Size / Dimension | 2.756" W (70.00mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $25.80700 | $258.07 |
