Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2100091 | |
|---|---|
DigiKey Part Number | 277-2100091-ND |
Manufacturer | |
Manufacturer Product Number | 2100091 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2100091 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200106 | Phoenix Contact | 9,409 | 277-10204-ND | $1.32000 | Parametric Equivalent |
| 3200030 | Phoenix Contact | 147,280 | 277-2188-ND | $1.32000 | Parametric Equivalent |
| 3200904 | Phoenix Contact | 6,990 | 277-5402-ND | $1.07000 | Parametric Equivalent |
| 1100G | American Electrical Inc. | 0 | 288-1100G-ND | $262.10000 | Parametric Equivalent |
| 1181010 | American Electrical Inc. | 670,500 | 288-1015-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.56208 | $781.04 |











