
1963751 | |
|---|---|
DigiKey Part Number | 277-1963751TR-ND - Tape & Reel (TR) 277-1963751CT-ND - Cut Tape (CT) 277-1963751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1963751 |
Description | TERM BLOCK HDR 2POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1963751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 4A | |
Voltage - IEC | 160 V | |
Current - UL | 4 A | |
Voltage - UL | 125 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Pick and Place Cap | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.398" (10.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| 10 | $23.47200 | $234.72 |
| 100 | $19.95110 | $1,995.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | $18.87132 | $4,151.69 |
| 440 | $17.97070 | $7,907.11 |
| 660 | $17.46395 | $11,526.21 |
| 1,100 | $16.84600 | $18,530.60 |
| 1,540 | $16.45112 | $25,334.72 |
| 2,200 | $16.04258 | $35,293.68 |








