1927564 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 66
Unit Price: $39.05000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $4.58323
Datasheet
Image for 1927564 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1927564

DigiKey Part Number
1927564-ND
Manufacturer
Manufacturer Product Number
1927564
Description
TERM BLOCK HDR 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
400 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.114" (2.90mm)
Insulation Height
0.350" (8.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes