11 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1923720

DigiKey Part Number
1923720-ND
Manufacturer
Manufacturer Product Number
1923720
Description
TERM BLOCK PLUG 11POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
4A
Series
Voltage - IEC
100 V
Packaging
Bulk
Current - UL
4 A
Part Status
Active
Voltage - UL
125 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
20-28 AWG
Number of Positions
11
Wire Gauge or Range - mm²
0.14-0.5mm²
Positions Per Level
11
Color
Black
Number of Levels
1
Contact Mating Finish
Tin
Pitch
0.098" (2.50mm)
Wire Strip Length
8mm
Plug Wire Entry
180°
Insulation Height
0.463" (11.76mm)
Termination Style
Screwless - Leg Spring, Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$135.17960$6,758.98
Manufacturers Standard Package