
1884733 | |
---|---|
DigiKey Part Number | 1884733-ND |
Manufacturer | |
Manufacturer Product Number | 1884733 |
Description | CONN BASE SIDE ENTRY PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1884733 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | - | |
Lock Location | - | |
Thread Size | PG21 | |
Size / Dimension | 3.055" L x 1.331" W x 2.165" H (77.60mm x 33.80mm x 55.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |