
1841869 | |
|---|---|
DigiKey Part Number | 277-10367-ND |
Manufacturer | |
Manufacturer Product Number | 1841869 |
Description | TERM BLK 2P SIDE ENTRY 20MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.787" (20.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1841869 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 3/0-6 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Flange |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.787" (20.00mm) | Torque - Screw 10 Nm (88.51 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M8 |
Current 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $504.19200 | $2,520.96 |

