
1841856 | |
|---|---|
DigiKey Part Number | 277-10366-ND |
Manufacturer | |
Manufacturer Product Number | 1841856 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1841856 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 3/0-6 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Flange |
Number of Levels 1 | Color Green |
Positions Per Level 1 | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Torque - Screw 10 Nm (88.51 Lb-In) |
Current 200 A | Screw Thread M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $272.01600 | $1,360.08 |

