



1830142 | |
---|---|
DigiKey Part Number | 277-10153-2-ND - Tape & Reel (TR) 277-10153-1-ND - Cut Tape (CT) 277-10153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1830142 |
Description | HEADER 4POS SMT WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1830142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
330 | $9.56609 | $3,156.81 |