Combicon SPT-SMD 4pos Top Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combicon SPT-SMD 4pos Top Type
1824433
1824433

1824433

DigiKey Part Number
277-11561-2-ND - Tape & Reel (TR)
277-11561-1-ND - Cut Tape (CT)
277-11561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1824433
Description
TERM BLK 4POS TOP ENT 5.08MM SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.55000$29.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$25.25085$5,050.17
Manufacturers Standard Package