1814854
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1814854
LED Lighting Connectors PTSM Series

1814854

DigiKey Part Number
277-9957-2-ND - Tape & Reel (TR)
277-9957-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1814854
Description
CONN HEADER 3POS 2.5MM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814854 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
Detent Lock
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
-
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
150V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.76000$5.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.68204$2,341.02
Manufacturers Standard Package