1814498
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814498

DigiKey Part Number
277-10048-2-ND - Tape & Reel (TR)
277-10048-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1814498
Description
CONN TERM BLOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814498 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
20-26 AWG
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Voltage Rating
150V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.45000$4.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
530$3.75085$1,987.95
Manufacturers Standard Package